Hager ESC440S Remote Switch 400V 40A 4No Hum-Free EN61095 VDE0637-3

MPN
ESC440S
Brand
Hager
EAN-13
3250612400409
Order Code
03-8214
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £198.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hager ESC440S is an electrical contactor rated for 400 V applications, designed for remote switching operations. Manufactured by Hager, this remote switch ensures reliable control in automation and electrical distribution systems. It is typically used in industrial and commercial settings to manage power distribution and motor control functions.
Type Remote switch
Coil Voltage 400V
Additional equipment possible true
Auxiliary contact type 4 makers
Built-in depth 60mm
Contact Current Rating 40A
Degree of protection (IP) IP2X
Depth 60mm
Dimensions (W x H x D) 54 x 85 x 60 mm
Durability 1000000
Electrical lifespan 30000
Height 85mm
Hum-free true
Max. incandescent lamp load 4000W
Max. load fluorescent lamp 1900VA
Max. load fluorescent lamp (Duo circuit) 3000VA
Max. load fluorescent lamp (parallel compensated) 1300VA
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Rated excitation voltage 230 - 230V
Rated operating voltage 400 - 400V
Rated operation current 40A
Slider for hand switch false
Utilization category according to EN IEC 60947-4-1 AC-7a/AC-7b
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 54mm
Width in number of modular spacings 3
With day/night function false

Reviews

Be the first to submit a review

Trustpilot