Hager ESC425 Remote Switch Compact 25A 400V EN 61095 Indicator Window

MPN
ESC425
Brand
Hager
EAN-13
3250612400874
Order Code
03-8212
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 41 despatched in 4 working days

The Hager ESC425 is an electrical contactor designed for remote switching applications. It operates at a voltage of 400 V and is ideal for industrial and commercial settings. This durable device ensures reliable control of electrical circuits.
Type Remote switch
Coil Voltage 400V
Additional equipment possible true
Built-in depth 60mm
Contact Current Rating 25A
Contact Type 4 makers
Degree of protection (IP) IP2X
Durability 1000000
Electrical lifespan 30000
Hum-free false
Max. incandescent lamp load 1900W
Max. load fluorescent lamp 950VA
Max. load fluorescent lamp (Duo circuit) 1990VA
Max. load fluorescent lamp (parallel compensated) 810VA
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Rated excitation voltage 230 - 230V
Rated operating voltage 400 - 400V
Rated operation current 25A
Slider for hand switch false
Utilization category according to EN IEC 60947-4-1 AC-7a/AC-7b
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Weight 1.24
Width in number of modular spacings 2
With day/night function false

Reviews

Be the first to submit a review

Trustpilot