Hager ESC441 Remote Switch 4 Breakers 400V 40A Compact Design EN 61095

MPN
ESC441
Brand
Hager
EAN-13
3250612401369
Order Code
03-8215
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £257.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 15/11/2026

Hager ESC441 is an electrical contactor designed as a remote switch for up to four breakers at 400 V. Produced by Hager, it provides efficient control and management of electrical circuits. This device is typically used in residential and commercial electrical installations for remote circuit activation.
Type Remote switch
Coil Voltage 400V
Additional equipment possible true
Built-in depth 60mm
Contact Current Rating 40A
Contact Type 4 breakers
Degree of protection (IP) IP2X
Depth 60mm
Dimensions (W x H x D) 54 x 85 x 60 mm
Durability 1000000
Electrical lifespan 30000
Height 85mm
Hum-free false
Max. incandescent lamp load 4000W
Max. load fluorescent lamp 1900VA
Max. load fluorescent lamp (Duo circuit) 3000VA
Max. load fluorescent lamp (parallel compensated) 1300VA
Number of contacts as normally closed contact 4
Number of contacts as normally open contact 0
Rated excitation voltage 230 - 230V
Rated operating voltage 400 - 400V
Rated operation current 40A
Slider for hand switch false
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Weight 0.34
Width 54mm
Width in number of modular spacings N/A
With day/night function false

Reviews

Be the first to submit a review

Trustpilot