Hager ESC463S Remote Switch 63A 400V Hum-Free Series Mounting Safe

MPN
ESC463S
Brand
Hager
EAN-13
3250612400430
Order Code
03-8216
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £282.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hager is the manufacturer of the ESC463S remote switch, a robust electrical contactor designed for 400 V applications. This device allows remote operation, making it suitable for automation in residential and commercial settings. Its durable construction ensures reliable performance in managing electrical circuits.
Type Remote switch
Coil Voltage 400V
Additional equipment possible true
Auxiliary contact type 4 makers
Built-in depth 60mm
Contact Current Rating 63A
Degree of protection (IP) IP2X
Depth 60mm
Dimensions (W x H x D) 54 x 85 x 60 mm
Durability 1000000
Electrical lifespan 30000
Height 85mm
Hum-free true
Max. incandescent lamp load 6500W
Max. load fluorescent lamp 3000VA
Max. load fluorescent lamp (Duo circuit) 4700VA
Max. load fluorescent lamp (parallel compensated) 2100VA
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Rated excitation voltage 230 - 230V
Rated operating voltage 400 - 400V
Rated operation current 63A
Slider for hand switch false
Utilization category according to EN IEC 60947-4-1 AC-7a/AC-7b
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 54mm
Width in number of modular spacings 3
With day/night function false

Reviews

Be the first to submit a review

Trustpilot