Hager ESC125 Remote Switch 25A 1S 230V Compact Design EN 61095 DIN VDE 0637-3

MPN
ESC125
Brand
Hager
EAN-13
3250612400553
Order Code
03-8211
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hager manufactures the ESC125 remote switch, a type of electrical contactor known for reliable remote operation. This device is suitable for controlling electrical circuits from a distance, enhancing convenience and safety. It is typically used in both residential and commercial settings where remote switching capabilities are advantageous.
Type Remote switch
Coil Voltage 230V
Additional equipment possible true
Built-in depth 60mm
Contact Current Rating 25A
Contact Type 1 maker
Degree of protection (IP) IP2X
Depth 60mm
Durability 100000
Electrical lifespan 30000
Height 83mm
Hum-free false
Max. incandescent lamp load 1900W
Max. load fluorescent lamp 950VA
Max. load fluorescent lamp (Duo circuit) 1990VA
Max. load fluorescent lamp (parallel compensated) 810VA
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated excitation voltage 230 - 230V
Rated operating voltage 230 - 230V
Rated operation current 25A
Slider for hand switch false
Utilization category according to EN IEC 60947-4-1 AC-7a/AC-7b
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Weight 0.11
Width in number of modular spacings 1
With day/night function false

Reviews

Be the first to submit a review

Trustpilot