Hager ESC425S Remote Switch 4-Pole 25A 400V Hum-Free Protection

MPN
ESC425S
Brand
Hager
EAN-13
3250612400133
Order Code
03-8213
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £117.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hager ESC425S remote switch is a four-pole electrical contactor designed for use with systems up to 400 V. Manufactured by Hager, it offers reliable switching capabilities in remote applications. Typical uses include controlling electrical circuits in residential or commercial settings.
Type Remote switch
Coil Voltage 400V
Additional equipment possible true
Built-in depth 60mm
Contact Current Rating 25A
Contact Type 4 makers
Degree of protection (IP) IP2X
Depth 60mm
Durability 1000000
Electrical lifespan 30000
Height 83mm
Hum-free true
Max. incandescent lamp load 1900W
Max. load fluorescent lamp 950VA
Max. load fluorescent lamp (Duo circuit) 1990VA
Max. load fluorescent lamp (parallel compensated) 810VA
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of Poles 4
Rated excitation voltage 230 - 230V
Rated operating voltage 400 - 400V
Rated operation current 25A
Slider for hand switch false
Utilization category according to EN IEC 60947-4-1 AC-7a/AC-7b
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width in number of modular spacings 2
With day/night function false

Reviews

Be the first to submit a review

Trustpilot