Gossen Metrawatt M513R PROFITEST EMOBILITY Adapter for Charging Cable Testing |
03-7955
|
|
Despatched within 4 working days - 2 in stock
|
1+ £2145.03
Price per unit Ex VAT
|
307mm |
1 Year |
173mm |
|
PROFITEST EMOBILITY |
|
CAT II 300 V |
6.4kg |
401mm |
Test adapter |
Gossen Metrawatt Z525F METRALINE Test Adapter 1pc Key Attributes |
03-8062
|
|
Back order - 141 availableBack-order availability date - 03/12/2026
|
1+ £542.39
Price per unit Ex VAT
|
53mm |
1 Year |
210mm |
Manufacturer's standards (no certificate) |
METRALINE PRO-TYP EM I |
CAT I |
CAT III 300 V |
750g |
105mm |
Test adapter |
Gossen Metrawatt Z525G METRALINE PRO-TYP EM II Test Adapter 1pc |
03-8063
|
|
Despatched within 4 working days - 6 in stock
|
1+ £575.04
Price per unit Ex VAT
|
53mm |
|
210mm |
|
METRALINE PRO-TYP EM II |
|
CAT III 300 V |
795g |
105mm |
Test adapter |
Gossen Metrawatt Z525M EVSE IT Test Adapter for CP Status Simulation |
03-8064
|
|
Despatched same day - 3 in stockAdditional quantity lead time 4 weeks
|
1+ £248.36
Price per unit Ex VAT
|
65mm |
1 Year |
730mm |
|
METRALINE EVSE IT |
CAT I |
CAT II 300 V |
559g |
140mm |
Test adapter |
Gossen Metrawatt Z611O Metraline A3-16 Test Adapter for Electricians |
03-8066
|
|
Despatched same day - 3 in stockAdditional quantity lead time 4 weeks
|
1+ £106.14
Price per unit Ex VAT
|
64mm |
|
64mm |
|
METRALINE A3-16 |
|
|
|
90mm |
Test adapter |
Gossen Metrawatt Z611P METRALINE A3-32 Test Adapter 32A 4mm Safety Socket |
03-8067
|
|
Despatched same day - 3 in stockAdditional quantity lead time 4 weeks
|
1+ £148.75
Price per unit Ex VAT
|
69mm |
|
105mm |
|
METRALINE A3-32 |
|
|
443g |
69mm |
Test adapter |
Gossen Metrawatt Z611R METRALINE A3-63 Test Adapter 3-Phase 1pc |
03-8068
|
|
Despatched same day - 3 in stockAdditional quantity lead time 4 weeks
|
1+ £222.58
Price per unit Ex VAT
|
72mm |
|
115mm |
|
METRALINE A3-63 |
|
|
660g |
72mm |
Test adapter |