Gossen Metrawatt Z525M EVSE IT Test Adapter for CP Status Simulation

MPN
Z525M
EAN-13
4012932135688
Order Code
03-8064
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £251.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

The Gossen Metrawatt Z525M METRALINE EVSE IT Test adapter is a high-quality test accessory designed for electric vehicle supply equipment testing. It is an essential meter replacement part for ensuring electrical safety and compliance in EV charging infrastructure. Typical applications include diagnostic testing and performance verification of EVSE installations.
Type Test adapter
Height 65mm
Insulation Test Voltage CAT I
Length 730mm
Misc Attribute METRALINE EVSE IT
Reading Category CAT II 300 V
Weight 559g
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot