Gossen Metrawatt Z525F METRALINE Test Adapter 1pc Key Attributes

MPN
Z525F
EAN-13
4012932133158
Order Code
03-8062
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £516.17 £512.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gossen Metrawatt Z525F METRALINE PRO-TYP EM I Test Adapter is a high-quality accessory designed for precise meter testing and calibration. Manufactured by Gossen Metrawatt, this test adapter is essential for those requiring reliable instrument performance in various electrical testing applications. It serves as both a meter replacement part and a spare part, enhancing the functionality and accuracy of METRALINE instruments.
Type Test adapter
Calibrated Manufacturer's standards (no certificate)
Height 53mm
Insulation Test Voltage CAT I
Length 210mm
Misc Attribute METRALINE PRO-TYP EM I
Reading Category CAT III 300 V
Weight 750g
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot