Gossen Metrawatt Z611R METRALINE A3-63 Test Adapter 3-Phase 1pc

MPN
Z611R
EAN-13
4012932136159
Order Code
03-8068
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £222.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 weeks

The Gossen Metrawatt Z611R METRALINE A3-63 test adapter is designed to enhance your testing capabilities with compatibility and precision. This meter accessory is an essential replacement part for professionals seeking accurate measurements. Typical applications include electrical testing and diagnostics in various technical fields.
Type Test adapter
Height 72mm
Length 115mm
Misc Attribute METRALINE A3-63
Weight 660g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot