Gossen Metrawatt Z525G METRALINE PRO-TYP EM II Test Adapter 1pc

Image Representative of Range

Gossen Metrawatt Z525G METRALINE PRO-TYP EM II Test Adapter 1pc

MPN
Z525G
EAN-13
4012932133165
Order Code
03-8063
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £546.67 £543.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gossen Metrawatt Z525G METRALINE PRO-TYP EM II Test Adapter is a reliable meter accessory designed for accurate testing applications. Manufactured by Gossen Metrawatt, it serves as a replacement or spare part for precise measurement tasks. Typically used in professional electrical testing environments, it ensures safety and efficiency.
Type Test adapter
Height 53mm
Length 210mm
Misc Attribute METRALINE PRO-TYP EM II
Reading Category CAT III 300 V
Weight 795g
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot