Gossen Metrawatt M513R PROFITEST EMOBILITY Adapter for Charging Cable Testing

MPN
M513R
EAN-13
4053199581061
Order Code
03-7955
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £2102.58 £2088.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gossen Metrawatt M513R PROFITEST EMOBILITY Test adapter is a meter accessory designed for testing electric vehicle charging stations. This replacement part is known for its robust performance and precise measurement capabilities. It is typically used in professional settings for ensuring the safety and functionality of charging equipment.
Type Test adapter
Height 307mm
Length 173mm
Misc Attribute PROFITEST EMOBILITY
Reading Category CAT II 300 V
Weight 6.4kg
Width 401mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot