Gossen Metrawatt Z611P METRALINE A3-32 Test Adapter 32A 4mm Safety Socket

MPN
Z611P
EAN-13
4012932136142
Order Code
03-8067
Country of Origin
Denmark
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £146.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

The Gossen Metrawatt Z611P METRALINE A3-32 test adapter is a reliable meter replacement part designed for seamless integration with existing systems. As a vital accessory, it ensures accurate testing and measurement, enhancing functionality. This durable adapter is typically used in professional electrical testing and diagnostic applications.
Type Test adapter
Height 69mm
Length 105mm
Misc Attribute METRALINE A3-32
Weight 443g
Width 69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot