Digitus DA-70235 USB 3.0 hub USB C Black multi-port splitter USB adaptor

MPN
DA-70235
Brand
Digitus
EAN-13
4016032489207
Order Code
16-1559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 30 despatched in 4 working days

Digitus DA-70235 is a high-performance USB 3.0 hub equipped with a USB-C connector, designed for efficient data transfer and connectivity applications. This versatile hub supports USB & Firewire interfaces, facilitating seamless integration into a wide range of electronic systems requiring multiple USB connections. Its robust design ensures reliable performance, making it ideal for use in engineering environments where multiple peripherals, such as external storage devices, printers, and other USB-enabled hardware, need to be connected to a single computer system. The hub's black housing complements modern electronics, while its compliance with USB 3.0 standards ensures swift data transfer rates, thereby bolstering productivity in technical applications.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB 3.0 hub
Cable Length 0.2m
Depth 10mm
Height 30mm
No. of outputs 4
Rack size 483 mm (19")
Transfer Rate 5 GBit/s
Weight 42.3g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot