Manhattan 166669 Mini Boombox Bluetooth Speaker, Integrated Controls Microphone

MPN
166669
Brand
Manhattan
UPC-12
766623166669
Order Code
70-5920
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 66 in stockFurther 301 despatched in 3 working days

Powerful, versatile wireless Bluetooth speaker with MicroSD / USB connectivity and mic for hands-free calls
The Sound Science® Bluetooth® Mini Boombox from Manhattan is a highly versatile little wireless speaker that can follow the party no matter where it goes. Bluetooth technology allows it to connect to smartphones, tablets, laptop computers and other devices from up to 10 m away. The speaker's 52-mm neodymium drivers pump out strong bass and full sound. Its compact size fits easily into a bag or backpack. What’s even better is that it doesn’t need to be connected via Bluetooth for you to enjoy your music. Plug in a Micro-SD memory card or a USB-A thumb drive to use the built-in MP3 player to rock out.
  • Bluetooth® 5.3 for wireless music playback
  • High-capacity battery for extended use up to 4 hours
  • MicroSD card slot and USB-A port for MP3 playback
  • Integrated music control buttons
  • Built-in microphone for hands-free conversations
  • Advanced, precision-balanced 52 mm drivers for high-quality sound
  • Bluetooth mode to work with iOS®, Android™, and most Bluetooth-enabled devices
  • Compact and lightweight design, ideal for travel
  • Round housing with base for firm stand
  • USB-A to USB-C charging cable included
  • Convenient carry loop for easy and safe transportation
Type Bluetooth Speaker
Wired/Wireless Wireless

Reviews

Be the first to submit a review

Trustpilot