StarTech.com USBCAUDIO2 5in (12.7cm) USB-C to 3.5mm TRRS Headphone/Headset Jack

MPN
USBCAUDIO2
Brand
StarTech.com
UPC-12
065030898225
Order Code
70-5946
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 192 despatched in 3 working days

Use this audio adapter cable to add 3.5mm audio output to a USB-C device

Connect wired headphones or earphones to a USB Type-C-enabled device with this USB-C to 3.5mm audio adapter. The built-in 32-bit DAC supports stereo sound and microphone functionality via the TRRS jack for clear and immersive audio.

Superior Sound Quality

Experience excellent sound quality supporting audio ranges from 44.1 to 384kHz and 16, 24, and 32-bit sample rates, delivering a 105dBA signal-to-noise ratio for crisp and detailed output. The stereo ADC features a 94dB SNR for microphone input, with 48kHz and 16-bit sampling, all powered by the Realtek ALC4030U chipset.

Wide Compatibility

This versatile aux audio adapter is universally compatible with USB-C and Thunderbolt devices, including Windows, macOS, and Linux computers, as well as phones and tablets running iOS or Android. It supports wired headphones and headsets (including models with in-line controls), making it an ideal solution for using existing audio gear and eliminating the need for Bluetooth audio solutions.

Sleek and Portable Design

The compact, sleek adapter measures just 5 inches (127mm) and features a flexible and durable TPE jacket with a soft-touch finish. Use this adapter cable on the go or at a workstation for audio playback, recording, or calls.

The StarTech.com Advantage

  • USB-C TO 3.5MM AUDIO ADAPTER: Add support for wired headset or speakers to a USB Type-C enabled device with this earphone converter
  • TRRS jack supports both stereo sound and microphone functionality
  • HIGH-QUALITY AUDIO: Stereo Digital to Analogue Converter (DAC) supports high-quality audio (44.1 to 384kHz, 16, 24, 32-bit sample) with 105dBA SNR for clear output
  • Stereo ADC with 94dB SNR for MIC input and 48kHz, 16-bit sample
  • Realtek ALC4030U chipset
  • COMPATIBILITY: Universal compatibility with USB-C and Thunderbolt hosts, including laptops, USB-C smartphones and tablets
  • Driverless design works with any operating system (Windows/MacOS/Linux/iOS/Android)
  • Supports wired headsets with in-line controls
  • REDUCE CLUTTER: Compact and sleek 5-inch (127mm) portable design with a flexible, durable TPE jacket and soft-touch finish
  • Ideal for conference calls, customer support, and audio playback/recording on workstations
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this USBC aux audio dongle is backed for two years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot