Manhattan 165303 LED Bluetooth Speaker, Multicoloured, 5 hour Playback time, Ra

MPN
165303
Brand
Manhattan
UPC-12
766623165303
Order Code
70-2082
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockFurther 85 despatched in 3 working days

This Manhattan LED Bluetooth® Speaker is a wireless speaker that can follow the party no matter where it goes. Bluetooth technology allows it to connect to smartphones, tablets, laptop computers and other devices from up to 10 m (30 feet) away. Its compact size fits easily into a bag or backpack. What’s even better is that it doesn’t need to be connected via Bluetooth for you to enjoy your music. Plug a Micro-SD memory card or USB flash drive into the back and use the built-in MP3 player to rock out. Or, you can connect a 3.5mm stereo cable (not included) to the headphone jack of your audio device, then plug the other end into the audio jack on the back of the speaker for wired audio playback. If those cool features weren’t enough, the speaker has an internal microphone for making and taking calls, a rechargeable battery that will last for up to 5 hours when connected wirelessly and Bluetooth media controls that will let you pause, play and switch tracks on your connected device.
  • Wireless playback from Bluetooth-compatible devices
  • USB-A port for MP3 playback
  • Micro-SD card slot for MP3 playback
  • 3.5 mm audio port for wired use
  • Integrated microphone and controls for calls and music
  • Long-lasting battery with up to 5 hours of music playback
Type Bluetooth Speaker
Wired/Wireless Wireless

Reviews

Be the first to submit a review

Trustpilot