Gedore RED 3301158 Pipe Wrench 90° SV model 1.1/2 length 420 mm

MPN
3301158
Brand
Gedore
EAN-13
4060833011587
Order Code
03-7779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore RED R27100015 Alligator wrench is a versatile pipe wrench with a 90° jaw angle. It is designed for gripping and turning various pipe sizes with ease. Ideal for professional and DIY plumbing applications, it ensures secure handling and efficient operation.
Type Alligator wrench
DIN Standard DIN 5234
Jaw angle 90°
Material Chromium-vanadium steel
Weight 1356g

Reviews

Be the first to submit a review

Trustpilot