Gedore RED 3301077 Double Open Ended Spanner 24x27 mm

MPN
3301077
Brand
Gedore
EAN-13
4060833010771
Order Code
03-7767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore RED double-ended open ring spanner is designed with spanner sizes of 24 - 27 mm, offering versatile applications for tightening or loosening nuts and bolts. Made by Gedore, this tool boasts durable construction suited for both DIY projects and professional mechanical work. Its practical design makes it ideal for use in automotive repair, machinery maintenance, and general engineering tasks.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 245mm
DIN Standard DIN 895
Material Chromium-vanadium steel
Weight 288g

Reviews

Be the first to submit a review

Trustpilot