Gedore RED 3300974 Combination Wrench 18 mm length 220 mm

MPN
3300974
Brand
Gedore
EAN-13
4060833009744
Order Code
03-7737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED 3300974 Crowfoot wrench features a 18 mm metric spanner size, ideal for reaching fasteners in tight spaces where traditional wrenches cannot fit. Crafted with precision, it belongs to the Gedore RED line known for durable handheld tools. This tool is commonly used in automotive and maintenance applications to work around obstructions.
Type Crowfoot wrench
Imperial or Metric Metric
Size 18mm
Length 220mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot