Gedore RED 3300964 Combination Wrench 8 mm length 110 mm

MPN
3300964
Brand
Gedore
EAN-13
4060833009645
Order Code
03-7729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Gedore RED 3300964 Crowfoot wrench is a handheld tool with an 8 mm spanner size, suitable for tight spaces where traditional wrenches cannot reach. This box wrench is ideal for automotive and mechanical applications, allowing for easy access to fasteners positioned in confined or obstructed areas. Manufactured by Gedore RED, it is a durable and reliable tool for both professional and DIY usage.
Type Crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 110mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot