Gedore RED 3300885 Jointed Combination Ratchet Wrench 19 mm length 250 mm

MPN
3300885
Brand
Gedore
EAN-13
4060833008853
Order Code
03-7704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED 3300885 Ratcheting Crowfoot Joint Wrench is a 19 mm metric hand tool designed for versatility and ease in accessing hard-to-reach fasteners. It features a ratcheting mechanism that allows for smoother and more efficient tightening and loosening, especially in confined spaces. Typical applications include automotive and maintenance tasks where traditional wrenches may not fit or operate effectively.
Type Ratcheting crowfoot joint wrench
Imperial or Metric Metric
Size 19mm
Length 250mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot