Gedore RED 3300856 Combination Ratchet Wrench right/left 13 mm length 179 mm

MPN
3300856
Brand
Gedore
EAN-13
4060833008563
Order Code
03-7690
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £22.86 £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore RED 3300856 Crowfoot wrench is a handheld tool with a spanner size of 13 mm, ideal for tightening or loosening nuts and bolts in hard-to-reach areas. Its design ensures versatility and accessibility in mechanical or maintenance applications where standard wrenches may not fit. Manufactured by Gedore RED, this durable tool is essential for tasks requiring precision and adaptability.
Type Crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 179mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot