Gedore RED 3300219 Socket Wrench Extension 3/8" length 150mm

MPN
3300219
Brand
Gedore
EAN-13
4060833002196
Order Code
03-7586
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore RED bit extension bar is a high-quality tool designed for use with a 3/8" (10 mm) drive screwdriver. Featuring durable construction, it provides additional reach and flexibility for accessing difficult-to-reach fasteners. This extension bar is typically used in automotive repairs and general maintenance tasks.
Type Bit extension bar
Imperial or Metric Metric
Size 10
Length 150mm
Drive 3/8" (10 mm)
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot