Gedore 6577510 Single Open Ended Spanner 70 mm

MPN
6577510
Brand
Gedore
EAN-13
4010886657751
Order Code
03-7202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £71.50
10+ £68.99
50+ £68.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore single-ended open ring spanner, model 6577510, features a 70 mm metric size, ideal for heavy-duty applications. Crafted for durability, this spanner effectively handles large nuts and bolts. It is commonly used in industries requiring robust hand tools, such as construction and mechanical engineering.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 70mm
Length 572mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot