Gedore 6577190 Single Open Ended Spanner 50 mm

MPN
6577190
Brand
Gedore
EAN-13
4010886657713
Order Code
03-7198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £41.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore 6577190 894 50 single-ended open ring spanner features a sturdy 50 mm metric size, ideal for heavy-duty applications. Crafted for precision and durability, this tool is perfect for engaging and turning large nuts and bolts in automotive and industrial settings. Its design ensures a strong grip and easy handling for effective performance.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 50mm
Length 413mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot