Gedore 6574330 Single Open Ended Spanner 13 mm

MPN
6574330
Brand
Gedore
EAN-13
4010886657430
Order Code
03-7180
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £3.91
10+ £3.69
50+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 6574330 is a single-ended open ring spanner with a metric size of 13 mm. This high-quality tool is ideal for tightening or loosening nuts and bolts in mechanical and automotive applications. Its precision engineering ensures durability and reliable performance in professional settings.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 13mm
Length 132mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot