Gedore 6212180 Double Ended Socket Spanner hollow shank hexagonal 19x22 mm

MPN
6212180
Brand
Gedore
EAN-13
4010886621219
Order Code
03-6907
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 16/10/2026

The Gedore 26 R 19X22 double-sided socket bit features two socket sizes, 19 mm and 22 mm, and measures 165 mm in length. It is ideal for professional mechanical and automotive applications, offering versatility for various fastening tasks. Renowned for its durability and precision, this tool is a reliable choice for demanding environments.
Type Double-sided socket bit
Imperial or Metric Metric
Length 165mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 261g

Reviews

Be the first to submit a review

Trustpilot