Gedore 6211020 Double Ended Socket Spanner hollow shank hexagonal 12x14 mm

MPN
6211020
Brand
Gedore
EAN-13
4010886621103
Order Code
03-6903
Country of Origin
India
View Full Product Range (17)

Discontinued


The Gedore 26 R 12X14 6211020 is a double-sided socket bit with sizes of 12 mm and 14 mm, measuring 140 mm in length. This tool is typically used for fastening or loosening nuts and bolts in mechanical and automotive applications. Its durable construction and dual sizes offer versatility for various tasks.
Type Double-sided socket bit
Imperial or Metric Metric
Length 140mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 83g

Trustpilot