Gedore 6089470 Combination Spanner UD-Profile 36 mm

MPN
6089470
Brand
Gedore
EAN-13
4010886608944
Order Code
03-6694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £52.21
10+ £50.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Manufactured by Gedore, the 6089470 Crowfoot wrench features a 36 mm metric spanner size. This handheld tool is ideal for use in tight spaces where traditional wrenches cannot reach. It is commonly used in automotive and machinery applications for precise gripping and turning tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 36mm
Length 460mm

Reviews

Be the first to submit a review

Trustpilot