Gedore 6081060 Combination Spanner Hex 4.5 mm

MPN
6081060
Brand
Gedore
EAN-13
4010886608104
Order Code
03-6691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gedore 6081060 Crowfoot wrench features a 4.5 mm spanner size, ideal for tight spaces where traditional wrenches cannot fit. This handheld tool is essential for mechanics requiring precision and access in confined areas. Typically used in automotive and machinery applications, it assists in tasks where accessibility is an issue.
Type Crowfoot wrench
Imperial or Metric Metric
Size 4.5mm
Length 85mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot