Gedore 6058750 Double Ring Wrench Open UD Profile 24x27 mm

MPN
6058750
Brand
Gedore
EAN-13
4010886605875
Order Code
03-6646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore double-ended box wrench, model 6058750, features spanner sizes of 24 to 27 mm, providing versatile functionality for various metric applications. Manufactured by Gedore, this tool is designed for durability and efficiency in tightening or loosening nuts and bolts. Ideal for automotive repairs and mechanical maintenance, it ensures a secure fit and easy handling.
Type Double-ended box wrench
Imperial or Metric Metric
Size 24
Length 270mm
DIN Standard DIN 3118
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot