Gedore 6053520 Double-ended Ring Spanner straight UD Profile 10x13 mm

MPN
6053520
Brand
Gedore
EAN-13
4010886605356
Order Code
03-6640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore 6053520 4 10X13 is a double-ended box wrench with spanner sizes of 10 to 13 mm, ideal for working with metric fastenings. This durable tool is designed for precision and allows easy fastening or loosening of nuts in tight spaces. Commonly used in automotive and mechanical industries, it offers reliability for professional and DIY applications.
Type Double-ended box wrench
Imperial or Metric Metric
Size 10 x 13mm
Length 149mm
DIN Standard DIN 837
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot