Gedore 6018020 Double Ended Ring Spanner UD-Profile 21x23 mm

MPN
6018020
Brand
Gedore
EAN-13
4010886601808
Order Code
03-6629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 07/08/2026

The Gedore 6018020 Double-ended box wrench features spanner sizes of 21 mm and 23 mm. Made by Gedore, it is designed for durability and precise fitting on metric fasteners. Ideal for automotive, engineering, and maintenance applications, it provides versatility and reliability in tightening or loosening nuts and bolts.
Type Double-ended box wrench
Imperial or Metric Metric
Length 305mm
DIN Standard DIN 838
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot