Gedore 6008140 Combination Spanner bi-hex 2.1/4"

MPN
6008140
Brand
Gedore
EAN-13
4010886600818
Order Code
03-6623
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 15/10/2026

The Gedore 6008140 1 B 2.1/4AF crowfoot wrench features a spanner size ranging from 7 to 19 mm in metric and 2 1/4 inches in imperial measurements. Known for its versatility, this handheld tool is ideal for accessing hard-to-reach fasteners where a standard box wrench or shifter cannot be used. Typically applied in automotive and mechanical maintenance, its robust construction ensures reliability in professional settings.
Type Crowfoot wrench
Imperial or Metric Imperial
Size 2 1/4"
Length 620mm
DIN Standard DIN 3113-B
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot