Gedore 6002370 Combination Spanner UD-Profile 24 mm

MPN
6002370
Brand
Gedore
EAN-13
4010886600238
Order Code
03-6612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £33.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 6002370 Crowfoot wrench has a spanner size of 24 mm and is designed for use in tight or hard-to-reach spaces where traditional wrenches cannot fit. This handheld tool is ideal for precise automotive or mechanical applications, allowing access to fasteners without removing surrounding components. Manufactured by Gedore, it represents a durable and reliable solution for professionals seeking quality in their tool sets.
Type Crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 318mm

Reviews

Be the first to submit a review

Trustpilot