Gedore 2306816 Double Ring Ratchet Spanner 17x19 mm

MPN
2306816
Brand
Gedore
EAN-13
4010886890370
Order Code
03-6324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 2306816 Ratcheting Box Wrench features a spanner size of 17 - 19 mm, making it ideal for tightening and loosening nuts and bolts in this range. Its ratcheting mechanism allows for efficient and continuous turning without removing the tool from the fastener. This tool is commonly used in automotive and mechanical maintenance applications.
Type Ratcheting box wrench
Imperial or Metric Metric
Length 235mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot