Gedore 1966294 Adjustable Spanner 8" phosphated

MPN
1966294
Brand
Gedore
EAN-13
4010886873410
Order Code
03-6245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore 1966294 60 S-8 P shifter is an adjustable wrench with a spanner size of 25 mm. This tool is ideal for use in various mechanical and maintenance applications due to its adjustable nature. Manufacturers often employ it for tasks requiring precise torque adjustments and fitting versatility.
Type Shifter
Overall Length 206.5mm
Material Chromium-vanadium steel
Spanner size 25mm

Reviews

Be the first to submit a review

Trustpilot