GARDENA 18700-20 Aqua S Sprinkler Uniform Irrigation for 90-220m² Lawns |
03-5969
|
|
Despatched within 4 working days - 32 in stock
|
1+ £15.15
Price per unit Ex VAT
|
Anthracite, Orange, Silver |
|
|
116mm |
(W x H x D) 395 x 78.5 x 116 mm |
78.5mm |
90 - 220m² |
17m |
7m |
13m |
0m |
395mm |
|
Square sprinkler |
GARDENA 18702-20 Aqua M Sprinkler Covers 110-250m² Adjustable Range |
03-5970
|
|
Despatched within 4 working days - 23 in stock
|
1+ £26.64
Price per unit Ex VAT
|
Anthracite, Orange, Silver |
|
|
116mm |
(W x H x D) 395 x 78.5 x 116 mm |
78.5mm |
110 - 250m² |
18m |
8m |
14m |
0m |
395mm |
|
Square sprinkler |
GARDENA 18704-20 Aqua L Square Sprinkler 120-280m² Adjustable Range |
03-5971
|
|
Despatched within 4 working days - 14 in stock
|
1+ £33.12
Price per unit Ex VAT
|
Anthracite, Orange, Silver |
|
|
116mm |
(W x H x D) 506 x 78.5 x 116 mm |
78.5mm |
120 - 280m² |
18m |
8m |
16m |
0m |
506mm |
|
Square sprinkler |
GARDENA 18708-20 AquaZoom Compact Square Sprinkler 9-216m² Adjustable |
03-5972
|
|
Despatched within 4 working days - 18 in stock
|
1+ £28.27
Price per unit Ex VAT
|
Anthracite |
|
Flower and vegetable beds |
260mm |
(W x H x D) 260 x 170 x 260 mm |
170mm |
9 - 216m² |
18m |
3m |
12m |
3m |
260mm |
|
Square sprinkler |
GARDENA 18710-20 AquaZoom S Square Sprinkler 9-150m² Adjustable Range |
03-5973
|
|
Despatched same day - 1 in stockBack-order availability date - 10/11/2026
|
1+ £24.21
Price per unit Ex VAT
|
Anthracite, Orange, Silver |
Square |
Lawn |
93mm |
(W x H x D) 485 x 21 x 93 mm |
21mm |
9 - 150m² |
15m |
3m |
10m |
3m |
485mm |
|
Square sprinkler |
GARDENA 18712-20 AquaZoom M Sprinkler 9-250m² Adjustable Weather-Resistant |
03-5974
|
|
Despatched within 4 working days - 42 in stock
|
1+ £33.12
Price per unit Ex VAT
|
Anthracite, Orange, Silver |
Square |
Lawn |
93mm |
(W x H x D) 545 x 21 x 93 mm |
21mm |
9 - 250m² |
18m |
3m |
14m |
3m |
545mm |
0 |
Square sprinkler |
GARDENA 18714-20 AquaZoom L Sprinkler Precise Lawn Irrigation 28-350m² |
03-5975
|
|
Despatched within 4 working days - 15 in stock
|
1+ £46.05
Price per unit Ex VAT
|
Anthracite, Orange, Silver |
Square |
Lawn |
93mm |
(W x H x D) 575 x 21 x 93 mm |
21mm |
28 - 350m² |
21m |
7m |
17m |
4m |
575mm |
|
Square sprinkler |