GARDENA 18702-20 Aqua M Sprinkler Covers 110-250m² Adjustable Range

MPN
18702-20
Brand
GARDENA
EAN-13
4078500048019
Order Code
03-5970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Gardena's Aqua M Square Sprinkler, model 18702-20, effectively covers areas ranging from 110 to 250 square metres. It features an adjustable range for precise watering and durable construction for long-lasting use. This product is ideal for maintaining medium-sized lawns and gardens.
Type Square sprinkler
Colour Anthracite, Orange, Silver
Depth 116mm
Dimensions (W x H x D) 395 x 78.5 x 116 mm
Height 78.5mm
Irrigated area 110 - 250m²
Range (max.) 18m
Range (min.) 8m
Sprinkling width (max.) 14m
Sprinkling width (min.) 0m
Width 395mm

Reviews

Be the first to submit a review

Trustpilot