GARDENA 18700-20 Aqua S Sprinkler Uniform Irrigation for 90-220m² Lawns

MPN
18700-20
Brand
GARDENA
EAN-13
4078500047999
Order Code
03-5969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £18.13 £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Gardena 18700-20 Aqua S square sprinkler efficiently covers areas from 90 to 220 square metres. Designed for even water distribution, this sprinkler is ideal for gardens and lawns. Durable and easy to use, it ensures consistent irrigation for healthy plant growth.
Type Square sprinkler
Colour Anthracite, Orange, Silver
Depth 116mm
Dimensions (W x H x D) 395 x 78.5 x 116 mm
Height 78.5mm
Irrigated area 90 - 220m²
Range (max.) 17m
Range (min.) 7m
Sprinkling width (max.) 13m
Sprinkling width (min.) 0m
Width 395mm

Reviews

Be the first to submit a review

Trustpilot