GARDENA 18710-20 AquaZoom S Square Sprinkler 9-150m² Adjustable Range

MPN
18710-20
Brand
GARDENA
EAN-13
4078500048071
Order Code
03-5973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Manufactured by Gardena, the AquaZoom S Square Sprinkler is designed to effectively water areas from 9 to 150 m². This sprinkler's precision ensures even distribution across square and rectangular lawns or gardens. Ideal for both small and medium-sized plots, it supports optimal lawn and plant care.
Type Square sprinkler
Area type Square
Colour Anthracite, Orange, Silver
Compatible with (details) Lawn
Depth 93mm
Dimensions (W x H x D) 485 x 21 x 93 mm
Height 21mm
Irrigated area 9 - 150m²
Range (max.) 15m
Range (min.) 3m
Sprinkling width (max.) 10m
Sprinkling width (min.) 3m
Width 485mm

Reviews

Be the first to submit a review

Trustpilot