GARDENA 18712-20 AquaZoom M Sprinkler 9-250m² Adjustable Weather-Resistant

MPN
18712-20
Brand
GARDENA
EAN-13
4078500048095
Order Code
03-5974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Gardena's 18712-20 AquaZoom M square sprinkler offers adjustable coverage between 9 and 250 square metres, making it ideal for medium-sized gardens. This versatile sprinkler ensures even water distribution to keep your lawn lush and healthy. Suitable for a range of residential outdoor spaces, it's an essential tool for any garden enthusiast.
Type Square sprinkler
Area type Square
Colour Anthracite, Orange, Silver
Compatible with (details) Lawn
Depth 93mm
Dimensions (W x H x D) 545 x 21 x 93 mm
Height 21mm
Irrigated area 9 - 250m²
Range (max.) 18m
Range (min.) 3m
Sprinkling width (max.) 14m
Sprinkling width (min.) 3m
Weight 0
Width 545mm

Reviews

Be the first to submit a review

Trustpilot