GARDENA 18708-20 AquaZoom Compact Square Sprinkler 9-216m² Adjustable

MPN
18708-20
Brand
GARDENA
EAN-13
4078500048057
Order Code
03-5972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Gardena, the AquaZoom compact square sprinkler efficiently waters areas from 9 to 216 m². This versatile sprinkler is ideal for small to medium gardens, ensuring even water distribution. Its compact design makes it easy to set up and store.
Type Square sprinkler
Colour Anthracite
Compatible with (details) Flower and vegetable beds
Depth 260mm
Dimensions (W x H x D) 260 x 170 x 260 mm
Height 170mm
Irrigated area 9 - 216m²
Range (max.) 18m
Range (min.) 3m
Sprinkling width (max.) 12m
Sprinkling width (min.) 3m
Width 260mm

Reviews

Be the first to submit a review

Trustpilot