GARDENA 18704-20 Aqua L Square Sprinkler 120-280m² Adjustable Range

MPN
18704-20
Brand
GARDENA
EAN-13
4078500048033
Order Code
03-5971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gardena 18704-20 Aqua L square sprinkler is designed for efficient watering of areas ranging from 120 to 280 square metres. It features precise water distribution, making it ideal for medium-sized lawns and gardens. Gardena ensures durability and reliability with this single-piece sprinkler for home use.
Type Square sprinkler
Colour Anthracite, Orange, Silver
Depth 116mm
Dimensions (W x H x D) 506 x 78.5 x 116 mm
Height 78.5mm
Irrigated area 120 - 280m²
Range (max.) 18m
Range (min.) 8m
Sprinkling width (max.) 16m
Sprinkling width (min.) 0m
Width 506mm

Reviews

Be the first to submit a review

Trustpilot