Gaptec LMS78_12-0.5R DC/DC converter 500mA

Order Code:

16-3350

Brand: Gaptec MPN: LMS78_12-0.5R EAN-13: 2050011764598
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
28 in stock, despatched in 4 working days

Gaptec LMS78_12-0.5R is a robust DC-DC converter designed to provide efficient direct current conversion for various electronic applications. This converter delivers an output of 12 volts at up to 500 mA, making it suitable for compact and reliable power supply solutions in embedded systems and telecommunications equipment. The LMS78_12-0.5R excels in environments where stable voltage regulation and heat dissipation are crucial, thanks to its innovative design that minimises thermal risk. It can be integrated into printed circuit boards, enabling efficient space utilisation and enhancing overall system performance. This product comes as a single unit, ensuring that it meets diverse engineering requirements while maintaining high levels of operational efficiency.
Content 1
Dimensions (L x W x H) 11.6 x 7.6 x 10.2 mm
Efficiency 92%
Enclosure SIP 3
Height 10.2mm
Input voltage (max.) 36V DC
Length 11.6mm
Max. operating temperature (derating) 85°C
Max. output current 500mA
Min. input voltage 8V DC
Min. operating temperature (derating) -40°C
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Output current (max.) - rounded 500mA
Output voltage (max.) 12V DC
Product Type DC/DC converter
Type LMS78_0.5R
Weight 2g
Width 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot