Gaptec Power-Power Supplies-DC-DC converters LMS78_0.5R 652544

Gaptec Brand: Gaptec
The Gaptec DC/DC converters as a group consist of versatile voltage regulation components designed for delivering a stable 500 mA output across various applications.
Description Image Product Buy Pricing (Ex VAT) Efficiency Minimum Input Volage Output voltage (max.) Content Dimensions Enclosure Height Length Max. operating temperature (derating) Max. output current Maximum Input Volage Maximum Operating Temperature Min. operating temperature (derating) Operating temperature (min.) Output current (max.) - rounded Product Type Type Weight Width
Gaptec LMS78_03-0.5R DC/DC converter 500 mA 1 piece package
Gaptec LMS78_03-0.5R DC/DC converter 500 mA 1 piece package
Standard range
Order code: 16-3346
MPN: LMS78_03-0.5R

Despatched within 4 working days - 42 in stock
2+ £4.22
Price per unit Ex VAT
81% 4.75V DC 3.3V DC 1 (L x W x H) 11.6 x 7.6 x 10.2 mm SIP 3 10.2mm 11.6mm 85°C 500mA 36V DC 85°C -40°C -40°C 500mA DC/DC converter LMS78_0.5R 2g 7.6mm
Gaptec LMS78_05-0.5R DC/DC converter 500mA 1 piece
Gaptec LMS78_05-0.5R DC/DC converter 500mA 1 piece
Extended range
Order code: 16-3348
MPN: LMS78_05-0.5R

Available to back orderBack order, lead time 9 days
2+ £3.30
500+ £2.96
Price per unit Ex VAT
85% 6.5V DC 5V DC 1 (L x W x H) 11.6 x 7.6 x 10.2 mm SIP 3 10.2mm 11.6mm 85°C 500mA 36V DC 85°C -40°C -40°C 500mA DC/DC converter LMS78_0.5R 2g 7.6mm
Gaptec LMS78_12-0.5R DC/DC converter 500mA
Gaptec LMS78_12-0.5R DC/DC converter 500mA
Standard range
Order code: 16-3350
MPN: LMS78_12-0.5R

Despatched within 4 working days - 28 in stock
2+ £3.30
10+ £3.05
100+ £2.91
Price per unit Ex VAT
92% 8V DC 12V DC 1 (L x W x H) 11.6 x 7.6 x 10.2 mm SIP 3 10.2mm 11.6mm 85°C 500mA 36V DC 85°C -40°C -40°C 500mA DC/DC converter LMS78_0.5R 2g 7.6mm

Trustpilot