Gaptec LMS78_05-0.5R DC/DC converter 500mA 1 piece

Order Code:

16-3348

Brand: Gaptec MPN: LMS78_05-0.5R EAN-13: 2050011764499
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
42 in stock, despatched in 4 working days

Gaptec LMS78_05-0.5R is a high-efficiency DC-DC converter engineered for delivering a stable 5V output with a maximum current of 500mA. This compact device utilises advanced direct current conversion technology, making it ideal for a range of applications including power supply for embedded systems, battery-powered devices, and other electronic circuits requiring precise voltage regulation. Designed for integration into printed circuit boards, the LMS78_05-0.5R converter mitigates power noise and provides efficient operation across variable input conditions. Its robust construction ensures reliability in various environments, supporting applications that require dependable performance in both commercial and industrial settings.
Content 1
Dimensions (L x W x H) 11.6 x 7.6 x 10.2 mm
Efficiency 85%
Enclosure SIP 3
Height 10.2mm
Input voltage (max.) 36V DC
Length 11.6mm
Max. operating temperature (derating) 85°C
Max. output current 500mA
Min. input voltage 6.5V DC
Min. operating temperature (derating) -40°C
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Output current (max.) - rounded 500mA
Output voltage (max.) 5V DC
Product Type DC/DC converter
Type LMS78_0.5R
Weight 2g
Width 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot