Gaptec LC78_03-1.0 DC/DC converter 1A 1 piece rugged reliable power conversion

MPN
LC78_03-1.0
Brand
Gaptec
EAN-13
2050011763669
Order Code
16-3338
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.79 £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Gaptec LC78_03-1.0 is a robust DC-DC converter designed for efficient and reliable power conversion, making it an ideal choice for engineering applications requiring stable direct current supply. With a capacity to deliver 1 ampere of current, this component ensures dependable performance in a single compact unit, specifically engineered for rugged environments where reliability is paramount. It is employed in various applications, such as in telecommunications, industrial automation, and embedded systems, where isolation and voltage regulation are critical. The converter supports a seamless transition in systems requiring consistent power management, proving itself indispensable in configurations demanding precise power rectification and distribution.
Content 1
Dimensions (L x W x H) 11.6 x 6.0 x 10.2 mm
Efficiency 82%
Enclosure SIP 3
Height 10.2mm
Length 11.6mm
Max. operating temperature (derating) 85°C
Max. output current 1A
Maximum Input Volage 42V DC
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 4.5V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 3.3V DC
Product Type DC/DC converter
Type LC78_1.0
Weight 1.3g
Width 6.0mm

Reviews

Be the first to submit a review

Trustpilot