Gaptec Power-Power Supplies-DC-DC converters LC78_1.0 652540

Gaptec Brand: Gaptec
The Gaptec DC/DC converters are compact and efficient components designed for reliable power conversion in various applications.
Description Image Product Buy Pricing (Ex VAT) Efficiency Minimum Input Volage Output voltage (max.) Content Dimensions Enclosure Height Length Max. operating temperature (derating) Max. output current Maximum Input Volage Maximum Operating Temperature Min. operating temperature (derating) Operating temperature (min.) Output current (max.) - rounded Product Type Type Weight Width
Gaptec LC78_03-1.0 DC/DC converter 1A 1 piece rugged reliable power conversion
Gaptec LC78_03-1.0 DC/DC converter 1A 1 piece rugged reliable power conversion
Standard range
Order code: 16-3338
MPN: LC78_03-1.0

Despatched within 4 working days - 18 in stock
1+ £7.47
Price per unit Ex VAT
82% 4.5V DC 3.3V DC 1 (L x W x H) 11.6 x 6.0 x 10.2 mm SIP 3 10.2mm 11.6mm 85°C 1A 42V DC 85°C -40°C -40°C 1A DC/DC converter LC78_1.0 1.3g 6.0mm
Gaptec LC78_05-1.0 DC/DC converter 1A
Gaptec LC78_05-1.0 DC/DC converter 1A
Standard range
Order code: 16-3339
MPN: LC78_05-1.0

Despatched within 4 working days - 41 in stock
1+ £7.47
10+ £7.02
Price per unit Ex VAT
86% 6.5V DC 5V DC 1 (L x W x H) 11.6 x 6.0 x 10.2 mm SIP 3 10.2mm 11.6mm 85°C 1A 42V DC 85°C -40°C -40°C 1A DC/DC converter LC78_1.0 1.3g 6.0mm

Trustpilot